LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS92640PWPR/NOPB

Manufacturer
MPN
TPS92640PWPR/NOPB
LCSC Part #
C914101
Packaging
HTSSOP-14-EP
Customer #
Key Attributes
Synchronous buck controller for precision dimming LED drivers
DatasheetTI TPS92640PWPR/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingHTSSOP-14-EP
Frequency - Switching1MHz
DimmingAnalog;PWM
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
Switch tube (built-in/external)External
Output Voltage-
Output Current1A
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Over-Temperature Protection (OTP)
TopologyBuck
Constant Current Accuracy2%
Voltage - Input(DC)7V~85V

Introduction

AI Translation

The TPS92640 and TPS92641 devices are high-voltage, synchronous N-channel field-effect transistor (NFET) controllers for step-down current regulators. Output current regulation is based on a valley current mode operation with a controlled on-time architecture. This control method simplifies loop compensation design while maintaining the switching frequency at an approximately constant level.

The TPS92640 and TPS92641 devices include a high-voltage start-up regulator that operates over a wide input range of 7V to 85V. The PWM controller is designed for high-speed performance, with an oscillator frequency range up to 1MHz. The dead time between the high-side and low-side gate drivers is optimized for efficient operation over a wide input operating voltage and output power range.

The TPS92640 and TPS92641 can accept both analog and PWM input signals, providing an excellent dimming control range. The linear response between the input command and the LED current is achieved by using a low-offset error amplifier and dedicated PWM dimming logic to enable true zero LED current. Both devices also have the ability to provide a precision reference current for low-power microcontrollers.

Protection features include cycle-by-cycle current protection, overvoltage protection, and thermal shutdown. The TPS92641 device includes a shunt FET dimming input and MOSFET driver for high-resolution PWM dimming.

Features

AI Translation
  • VIN range: 7V to 85V wide dimming range
  • 500:1 analog dimming
  • 2500:1 standard PWM dimming
  • 20000:1 shunt FET PWM dimming
  • Adjustable LED current sense voltage
  • 2Ω, 1 Apeak MOSFET gate driver
  • Shunt dimming MOSFET gate driver (TPS92641)
  • Programmable switching frequency
  • Precision voltage reference 3V±2%
  • Input UVLO and output OVP
  • Low-power shutdown mode and thermal shutdown

Applications

AI Translation
  • LED Drivers/Constant Current Regulators
  • Architectural LED Lighting Drivers
  • Automotive LED Drivers
  • General Purpose LED Lighting