TI BQ24617RGER
| Manufacturer | |
| MPN | BQ24617RGER |
| LCSC Part # | C914098 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Independent synchronous step-down battery charger controller for 1 to 6 cells |
| Datasheet | TI BQ24617RGER |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Voltage - Supply | 5V~24V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~5 | |
| Charge Current - Max | 10A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Voltage - Supply | 5V~24V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~5 | |
| Charge Current - Max | 10A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Voltage - Supply | 5V~24V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~5 | |
| Charge Current - Max | 10A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Voltage - Supply | 5V~24V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~5 | |
| Charge Current - Max | 10A |
Help & FeedbackShow similar products (0) >
C914098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



