LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS CRK0815-FZ-R003E

Manufacturer
MPN
CRK0815-FZ-R003E
LCSC Part #
C913214
Packaging
0815
Customer #
Key Attributes
RES 3mΩ ±1% 1W 0815
DatasheetBOURNS CRK0815-FZ-R003E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0815
Power(Watts)1W
Resistance3mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Features

AI Translation
  • Wide terminal type
  • Excellent heat dissipation performance
  • Low inductance <5 nH
  • Low thermoelectric EMF <40 μV/℃
  • High reliability
  • Metal alloy plate
  • RoHS compliant and halogen-free

Applications

AI Translation

Current sensing, power supply, stepper motor drive, input amplifier