LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10FT2211 product image
  • RMS10FT2211 thumbnail 1
  • RMS10FT2211 thumbnail 2
  • RMS10FT2211 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10FT2211RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10FT2211
LCSC Part #
C912594
Packaging
0805
Customer #
Key Attributes
RES 2.21kΩ ±1% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10FT2211
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0028$ 2.80
5,000+$ 0.0023$ 11.50
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance2.21kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece