LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS04JT123 product image
  • RMS04JT123 thumbnail 1
  • RMS04JT123 thumbnail 2
  • RMS04JT123 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS04JT123

Manufacturer
TA-I TechAsian Brands
MPN
RMS04JT123
LCSC Part #
C911954
Packaging
0402
Customer #
Key Attributes
RES 12kΩ ±5% 62.5mW 0402
DatasheetTA-I Tech RMS04JT123
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0017$ 0.17
1,000+$ 0.0013$ 1.30
3,000+$ 0.0011$ 3.30
10,000+$ 0.001$ 10.00
50,000+$ 0.0009$ 45.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0402
Resistance12kΩ
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RM04JTN123TA-I Tech0402300$ 0.0057
RMS04FT1202TA-I Tech04022,000$ 0.0014