BOURNS CG0603MLU-24E
| Manufacturer | |
| MPN | CG0603MLU-24E |
| LCSC Part # | C911367 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ChipGuard MLU Series - ESD Protectors |
| Datasheet | BOURNS CG0603MLU-24E |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitance | 0.05pF | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Clamping Voltage | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Capacitance | 0.05pF | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The ChipGuard MLU series is specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLU series is intended to protect devices in accordance with the IEC61000-4-2, Level 4 ±8 kV contact/±15 kV air discharge ESD specifications and is suitable for high-speed USB 3.0/USB OTG, HDMI 1.4, DVI, or IEEE1394 applications. The ChipGuard MLU series is manufactured with a capacitance as low as 0.05 pF and a leakage current of less than 5 nA, and it has excellent clamping characteristics, making the products in this series almost transparent under normal operating conditions.
Features
- RoHS compliant
- ESD protection > 25 kV
- Low capacitance < 0.05 pF
- Low leakage current < 5 nA
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB3.0/USB OTG Memory protection
- SIM card ports
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitance | 0.05pF | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Clamping Voltage | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Capacitance | 0.05pF | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The ChipGuard MLU series is specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLU series is intended to protect devices in accordance with the IEC61000-4-2, Level 4 ±8 kV contact/±15 kV air discharge ESD specifications and is suitable for high-speed USB 3.0/USB OTG, HDMI 1.4, DVI, or IEEE1394 applications. The ChipGuard MLU series is manufactured with a capacitance as low as 0.05 pF and a leakage current of less than 5 nA, and it has excellent clamping characteristics, making the products in this series almost transparent under normal operating conditions.
Features
- RoHS compliant
- ESD protection > 25 kV
- Low capacitance < 0.05 pF
- Low leakage current < 5 nA
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB3.0/USB OTG Memory protection
- SIM card ports
- Automotive
C911367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



