Amphenol 10137850-0010LF
| Manufacturer | |
| MPN | 10137850-0010LF |
| LCSC Part # | C911088 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | INDUSTRIAL MINI I/O CONN 27mm PITCH |
| Datasheet | Amphenol 10137850-0010LF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Shielding | Shielded |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9643$ 0.2965 | $ 0.30 |
| 10+ | $ 2.5311$ 0.2532 | $ 2.53 |
| 30+ | $ 2.26$ 0.2260 | $ 6.78 |
| 100+ | $ 1.9813$ 0.1982 | $ 19.82 |
| 500+ | $ 1.8555$ 0.1856 | $ 92.80 |
| 1,000+ | $ 1.8025$ 0.1803 | $ 180.30 |
Standard Packaging10/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Shielding | Shielded |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
C911088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



