GOODWORK SMAJ188CA
| Manufacturer | GOODWORKAsian Brands |
| MPN | SMAJ188CA |
| LCSC Part # | C908834 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 328VC Clamp 0.91A Ipp TVS DIODE SMA(DO-214AC) |
| Datasheet | GOODWORK SMAJ188CA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 328V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 910mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 328V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 910mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount applications
- Built-in stress relief
- Excellent clamping capability
- Low-profile package
- Fast response time: 0V to BV min typically less than 1.0ps
- Typical IR less than 1A above 10V
- High-temperature soldering guaranteed: 260℃/10s at terminals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 328V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 910mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 328V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 910mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount applications
- Built-in stress relief
- Excellent clamping capability
- Low-profile package
- Fast response time: 0V to BV min typically less than 1.0ps
- Typical IR less than 1A above 10V
- High-temperature soldering guaranteed: 260℃/10s at terminals
C908834 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



