LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
GOODWORK SMBJ7.0A product image
  • SMBJ7.0A thumbnail 1
  • SMBJ7.0A thumbnail 2
  • SMBJ7.0A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK SMBJ7.0A

Manufacturer
GOODWORKAsian Brands
MPN
SMBJ7.0A
LCSC Part #
C908786
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 7VWM 12VC DO-214AA(SMB)
DatasheetGOODWORK SMBJ7.0A
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGOODWORK
PackagingDO-214AA(SMB)
Clamping Voltage12V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)50A
Peak Pulse Power Dissipation (Ppp)600W
Number of ChannelsSingle-channel
Voltage - Breakdown7.78V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200uA
Reverse Stand-Off Voltage (Vrwm)7V

Features

AI Translation
  • Surface mount applications
  • Built-in stress relief
  • Excellent clamping capability
  • Low-profile package
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Typical IR less than 1μA above 10V
  • High-temperature soldering guaranteed: 260℃/10s at terminals