LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUDAN MICRO FM24C64D-DN-T-G product image
  • FM24C64D-DN-T-G thumbnail 1
  • FM24C64D-DN-T-G thumbnail 2
  • FM24C64D-DN-T-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUDAN MICRO FM24C64D-DN-T-G

Manufacturer
FUDAN MICROAsian Brands
MPN
FM24C64D-DN-T-G
LCSC Part #
C908402
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
2-Wire Serial EEPROM with Unique ID and Security Sector
DatasheetFUDAN MICRO FM24C64D-DN-T-G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerFUDAN MICRO
PackagingDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size64Kbit
Voltage - Supply1.7V~5.5V;2mA
Clock Frequency1MHz
Access Time0.9us;450ns
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Standby Supply Current6uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The FM24C64D provides 65,536 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 8,192 words of 8 bits each, with 128-bit UID and 32-byte Security Sector. The device’s cascadable feature allows up to 8 devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.

Features

AI Translation
  • Low Operation Voltage: Vcc = 1.7V to 5.5V
  • Internally Organized: 8,192 x 8
  • 2-wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bi-directional Data Transfer Protocol
  • 1MHz (2.5V~5.5V) and 400 kHz (1.7V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 32-Byte Page Write Modes (Partial Page Writes are Allowed)
  • Lockable 32-Byte Security Sector
  • 128-Bit Unique ID for each device
  • Self-timed Write Cycle (5 ms max)
  • High-reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 40 Years
  • PDIP8 Package (RoHS Compliant)
  • SOP8, TSSOP8, TDFN8 and Thin 4-ball WLCSP Packages (RoHS Compliant and Halogen-free)