LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIER HVQ10-48S05

Manufacturer
MPN
HVQ10-48S05
LCSC Part #
C908177
Packaging
Through Hole
Customer #
Key Attributes
5V 18V~75V Through Hole DC DC Converters
DatasheetWIER HVQ10-48S05
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerWIER
PackagingThrough Hole
Output Voltage5V
Ripple Noise40mVp-p
Operating Temperature-40℃~+85℃
Type-
Quiescent Supply Current-
Voltage - Supply18V~75V
Capacitive Load(Max)2200uF
Number of Outputs1
Iout2A
Height10.2mm
Frequency - Switching350kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
Conversion Efficiency82%
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection
Length25.4mm
Width25.4mm