LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIER AWH10-10D0524

Manufacturer
MPN
AWH10-10D0524
LCSC Part #
C908168
Packaging
Through Hole
Customer #
Key Attributes
High EMC Performance Industrial Grade AC/DC Power Module
DatasheetWIER AWH10-10D0524
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerWIER
PackagingThrough Hole
Quiescent Dissipation-
Height21mm
Ripple Noise-
Output Voltage5V;24V
Capacitive Load(Max)4000uF;170uF
Output Current(Max)1A;200mA
Output Power10W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)100V~370V;85VAC~264VAC
Switching Frequency65kHz
Type-
Operating Temperature Range-
Length55mm
Width45mm
Output Voltage Accuracy-
Number of Outputs2
Conversion TypeAC/DC-DC
Conversion Efficiency81%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage Protection;Fault self-recovery