LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cirrus Logic CS5532-BSZR

Manufacturer
MPN
CS5532-BSZR
LCSC Part #
C907712
Packaging
SSOP-20-208mil
Customer #
Key Attributes
24-bit ADCs with Ultra-low-noise PGIA
DatasheetCirrus Logic CS5532-BSZR
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCirrus Logic
PackagingSSOP-20-208mil
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)13mA
Voltage - Supply2.7V~5.5V
Number of Channels2
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency4.9152MHz;1MHz~5MHz
FeaturesBipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset
Resolution(Bits)3.84kHz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

The CS5532/34 are highly integrated ΔΣ Analog-to-Digital Converters (ADCs) which use charge-balance techniques to achieve 24-bit performance. The ADCs are optimized for measuring low-level unipolar or bipolar signals in weigh scale, process control, scientific, and medical applications. To accommodate these applications, the ADCs come as either two-channel (CS5532) or four-channel (CS5534) devices and include a very low-noise, chopper-stabilized instrumentation amplifier (6 nV/√Hz @ 0.1 Hz) with selectable gains of 1×, 2×, 4×, 8×, 16×, 32×, and 64×. These ADCs also include a fourth-order ΔΣ modulator followed by a digital filter which provides twenty selectable output word rates of 6.25, 7.5, 12.5, 15, 25, 30, 50, 60, 100, 120, 200, 240, 400, 480, 800, 960, 1600, 1920, 3200, and 3840 Sps (MCLK = 4.9152 MHz). To ease communication between the ADCs and a microcontroller, the converters include a simple three-wire serial interface which is SPI™ and Microwire™ compatible with a Schmitt-trigger input on the serial clock (SCLK). High dynamic range, programmable output rates, and flexible power supply options makes these ADCs ideal solutions for weigh scale and process control applications.

Features

AI Translation
  • Chopper-stabilized PGIA (Programmable Gain Instrumentation Amplifier, 1x to 64x) – 6 nV/√Hz @0.1 Hz (No 1/f noise) at 64× – 1200 pA Input Current with Gains >1
  • Delta-sigma Analog-to-digital Converter Linearity Error: 0.0007% FS – Noise-free Resolution: Up to 23 bits
  • Two- or Four-channel Differential MUX
  • Scalable Input Span via Calibration – ±5 mV to differential ±2.5 V
  • Scalable VREF Input: Up to Analog Supply
  • Simple Three-wire Serial Interface – SPI™ and Microwire™ Compatible – Schmitt Trigger on Serial Clock (SCLK)
  • R/W Calibration Registers Per Channel
  • Selectable Word Rates: 6.25 to 3,840 Sps
  • Selectable 50 or 60 Hz Rejection
  • Power Supply Configurations – VA+ = +5 V; VA- = 0 V; VD+ = +3 V to +5 V – VDA+ = +2.5 V; VA- = -2.5 V; VD+ = +3 V to +5 V VA+ = +3 V; VA- = -3 V; VD+ = +3 V

Applications

AI Translation
  • weigh scale
  • process control
  • scientific
  • medical