Winbond W25N01GVZEIG
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W25N01GVZEIG |
| LCSC Part # | C907680 |
| Package | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | 1G-BIT SERIAL SLCNAND FLASH MEMORY WITH DUAL/QUAD SPI |
| Description | 1Gbit 2.7V~3.6V 104MHz SPI WSON-8-EP(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | WSON-8-EP(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,550
2,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 8.7419 | $ 87.42 |
100+ | $ 7.8009 | $ 780.09 |
300+ | $ 7.2005 | $ 2160.15 |
1,000+ | $ 6.6178 | $ 6617.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$