LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADXRS453BRGZ product image
  • ADXRS453BRGZ thumbnail 1
  • ADXRS453BRGZ thumbnail 2
  • ADXRS453BRGZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADXRS453BRGZ

Manufacturer
MPN
ADXRS453BRGZ
LCSC Part #
C90716
Packaging
SOIC-16-300mil
Customer #
Key Attributes
High-performance digital output gyroscope
DatasheetADI ADXRS453BRGZ
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 90.7899$ 90.79
30+$ 86.1763$ 2585.29
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Gyroscopes
ManufacturerADI
PackagingSOIC-16-300mil
Output Bits16bit
Gyroscope Measurement Range (MAX)±400dps
Standby Current-

Introduction

AI Translation

The ADXRS453 is an angular rate sensor (gyroscope) designed for stable operation in industrial, instrumentation, and high-vibration environments. Featuring an advanced differential quad-sensor design that suppresses the effects of linear acceleration, it delivers high-accuracy rate sensing in harsh shock and vibration conditions. Capable of detecting angular rates up to ±300°/s. Angular rate data is provided as a 16-bit word, part of a 32-bit SPI message. Available in two packages: 16-lead cavity plastic SOIC (SOIC_CAV) and SMT-compatible vertical mount (LCC_V), operating over a wide supply voltage range of 3.3V to 5V.

Features

AI Translation
  • Complete single-chip angular rate gyroscope with ±300°/s angular rate sensing
  • Ultra-high vibration rejection: 0.01°/sec/g
  • Excellent null bias stability: 16°/s/hour
  • Internal temperature compensation
  • Shock resistance: 2000g
  • 16-bit data word
  • SPI digital output
  • Low noise and low power consumption
  • Supply voltage range: 3.3V to 5V
  • Operating temperature range: -40°C to +105°C
  • Ultra-compact, lightweight, RoHS compliant
  • Two package options: cost-effective SOIC_CAV package for yaw rate (Z-axis) response; innovative ceramic vertical mount package (LCC_V) for pitch, roll, and yaw response

Applications

AI Translation
  • Rotation detection in high-vibration environments
  • Rotation detection for industrial and instrumentation applications
  • High-performance platform stabilization

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADXRS453BRGZ-RLADIAlt. PackagingSOIC-16-300mil3$127.7348 $150.2762
ADXRS450BRGZADISimilarSOIC-16-7.8mm0$ 125.1862
ADXRS450BRGZ-RLADISimilarSOIC-16-7.8mm0$ 125.1862
View and Compare All Alternative Parts.