LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC14516BDG

Manufacturer
MPN
MC14516BDG
LCSC Part #
C906830
Packaging
SOIC-16
Customer #
Key Attributes
Binary Up/Down Counter
Datasheetonsemi MC14516BDG
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufactureronsemi
PackagingSOIC-16
Logic Family-
Voltage - Supply3V~18V
DirectionUp Counter;Down Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay100ns@15V,50pF
Count Rate8MHz
FeaturesMulti-mode counting;Asynchronous parallel load;Cascade counter;Reset function

Introduction

AI Translation

The MC14516B synchronous up/down binary counter is constructed with MOS P−channel and N−channel enhancement mode devices in a monolithic structure. This counter can be preset by applying the desired value, in binary, to the Preset inputs (P0, P1, P2, P3) and then bringing the Preset Enable (PE) high. The direction of counting is controlled by applying a high (for up counting) or a low (for down counting) to the UP/DOWN input. The state of the counter changes on the positive transition of the clock input. Cascading can be accomplished by connecting the Carry Out to the Carry In of the next stage while clocking each counter in parallel. The outputs (Q0, Q1, Q2, Q3) can be reset to a low state by applying a high to the reset (R) pin.

Features

AI Translation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Internally Synchronous for High Speed
  • Logic Edge−Clocked Design — Count Occurs on Positive Going Edge of Clock
  • Single Pin Reset
  • Asynchronous Preset Enable Operation
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky Load Over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable

Applications

AI Translation
  • Up/down and difference counting
  • Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired
  • Analog−to−Digital and Digital−to−Analog conversions
  • Magnitude and sign generation