onsemi FSAM50SM60A
| Manufacturer | |
| MPN | FSAM50SM60A |
| LCSC Part # | C906806 |
| Packaging | DIP-32 |
| Customer # | |
| Key Attributes | DIP-32 Motor Driver Boards, Modules |
| Datasheet | onsemi FSAM50SM60A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | onsemi | |
| Packaging | DIP-32 | |
| Operating Temperature | -20℃~+125℃ | |
| Features | Undervoltage Protection;Overcurrent Protection;Short-Circuit Protection;Cross conduction protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | onsemi | |
| Packaging | DIP-32 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+125℃ | |
| Features | Undervoltage Protection;Overcurrent Protection;Short-Circuit Protection;Cross conduction protection |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | onsemi | |
| Packaging | DIP-32 | |
| Operating Temperature | -20℃~+125℃ | |
| Features | Undervoltage Protection;Overcurrent Protection;Short-Circuit Protection;Cross conduction protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | onsemi | |
| Packaging | DIP-32 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+125℃ | |
| Features | Undervoltage Protection;Overcurrent Protection;Short-Circuit Protection;Cross conduction protection |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

