onsemi FS7140-01G-XTD
| Hersteller | |
| Herst.-Teilenr. | FS7140-01G-XTD |
| LCSC-Nr. | C906805 |
| Verp. | SOIC-16-208mil |
| Kundennummer | |
| Hauptmerkm. | 2 SOIC-16-208mil Clock Generators, PLLs, Frequency Synthesizers |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | onsemi | |
| Verp. | SOIC-16-208mil | |
| Number of Outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | onsemi |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SOIC-16-208mil | |
| Number of Outputs | 2 |
Beschreibung
The FS7140 or FS7145 is a monolithic CMOS clock generator/ regenerator IC designed to minimize cost and component count in a variety of electronic systems. Via the I²C -bus interface, the FS7140/45 can be adapted to many clock generation requirements. The length of the reference and feedback dividers, their fine granularity and the flexibility of the post divider make the FS7140/45 the most flexible stand - alone PLL clock generator available.
Merkmale
- Extremely Flexible and Low−jitter Phase Locked Loop (PLL) Frequency Synthesis
- No External Loop Filter Components Needed
- 150 MHz CMOS or 340 MHz PECL Outputs
- Completely Configurable via I²C -bus
- Up to Four FS714x can be Used on a Single I²C -bus
- 3.3 V Operation
- Independent On−chip Crystal Oscillator and External Reference Input
- Very Low “Cumulative” Jitter
- Pb−Free Packages are Available
Anwendungen
- Precision Frequency Synthesis
- Low−frequency Clock Multiplication
- Video Line−locked Clock Generation
- Laser Beam Printers (FS7145)
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | onsemi | |
| Verp. | SOIC-16-208mil | |
| Number of Outputs | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | onsemi |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SOIC-16-208mil | |
| Number of Outputs | 2 |
Beschreibung
The FS7140 or FS7145 is a monolithic CMOS clock generator/ regenerator IC designed to minimize cost and component count in a variety of electronic systems. Via the I²C -bus interface, the FS7140/45 can be adapted to many clock generation requirements. The length of the reference and feedback dividers, their fine granularity and the flexibility of the post divider make the FS7140/45 the most flexible stand - alone PLL clock generator available.
Merkmale
- Extremely Flexible and Low−jitter Phase Locked Loop (PLL) Frequency Synthesis
- No External Loop Filter Components Needed
- 150 MHz CMOS or 340 MHz PECL Outputs
- Completely Configurable via I²C -bus
- Up to Four FS714x can be Used on a Single I²C -bus
- 3.3 V Operation
- Independent On−chip Crystal Oscillator and External Reference Input
- Very Low “Cumulative” Jitter
- Pb−Free Packages are Available
Anwendungen
- Precision Frequency Synthesis
- Low−frequency Clock Multiplication
- Video Line−locked Clock Generation
- Laser Beam Printers (FS7145)
C906805 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

