onsemi SPSPRDA2-P
| Manufacturer | |
| MPN | SPSPRDA2-P |
| LCSC Part # | C906642 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 6dBi 63MHz 896MHz RF Antennas RoHS |
| Datasheet | onsemi SPSPRDA2-P |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | onsemi | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 6dBi | |
| Connector Type | RP-SMA | |
| Bandwidth | 63MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4mm | |
| Length | 94mm | |
| Frequency(Center/Band) | 896MHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | onsemi | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 6dBi | |
| Connector Type | RP-SMA |
| Type | Description | |
|---|---|---|
| Bandwidth | 63MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4mm | |
| Length | 94mm | |
| Frequency(Center/Band) | 896MHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Introduction
SPSPRDA2-P is an indoor planar antenna optimized for use with smart passive sensors. This planar antenna is equipped with an RP-SMA jack connector for quick installation. The antenna is designed to be mounted on metallic surfaces, making it well-suited for applications where other antenna topologies may not be ideal, such as data center management and industrial predictive maintenance. This planar antenna operates in the UHF band as defined by ETSI (865~868MHz) and FCC (902~928MHz). When mounted on a metal plane, its free-space radiation pattern will be an off-axis toroidal shape, which may require some placement optimization depending on the application environment.
Features
- Elliptical polarization
- Compact form factor
- RP-SMA jack connector
- ABS plastic with foam mounting tape
Applications
- Data Centers
- Industrial Predictive Maintenance
- Facility Management
- Cold Chain Logistics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | onsemi | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 6dBi | |
| Connector Type | RP-SMA | |
| Bandwidth | 63MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4mm | |
| Length | 94mm | |
| Frequency(Center/Band) | 896MHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | onsemi | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | - | |
| Peak Gain | 6dBi | |
| Connector Type | RP-SMA |
| Type | Description | |
|---|---|---|
| Bandwidth | 63MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4mm | |
| Length | 94mm | |
| Frequency(Center/Band) | 896MHz | |
| Diameter (φD) | - | |
| Impedance | 50Ω |
Introduction
SPSPRDA2-P is an indoor planar antenna optimized for use with smart passive sensors. This planar antenna is equipped with an RP-SMA jack connector for quick installation. The antenna is designed to be mounted on metallic surfaces, making it well-suited for applications where other antenna topologies may not be ideal, such as data center management and industrial predictive maintenance. This planar antenna operates in the UHF band as defined by ETSI (865~868MHz) and FCC (902~928MHz). When mounted on a metal plane, its free-space radiation pattern will be an off-axis toroidal shape, which may require some placement optimization depending on the application environment.
Features
- Elliptical polarization
- Compact form factor
- RP-SMA jack connector
- ABS plastic with foam mounting tape
Applications
- Data Centers
- Industrial Predictive Maintenance
- Facility Management
- Cold Chain Logistics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

