onsemi MICROFC-SMTPA-10010-GEVB
| Manufacturer | |
| MPN | MICROFC-SMTPA-10010-GEVB |
| LCSC Part # | C905862 |
| Packaging | DFN-4(1.5x1.8) |
| Customer # | |
| Key Attributes | DFN-4(1.5x1.8) Ambient Light, IR, UV Sensors RoHS |
| Datasheet | onsemi MICROFC-SMTPA-10010-GEVB |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | onsemi | |
| Packaging | DFN-4(1.5x1.8) | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | onsemi | |
| Packaging | DFN-4(1.5x1.8) |
| Type | Description | |
|---|---|---|
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
Introduction
The C−Series low-light sensors feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C−Series is available in different sensor sizes (1 mm, 3 mm and 6 mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. The C−Series Silicon Photomultipliers (SiPM) form a range of high gain, single-photon sensitive, UV-to-visible light sensors. They have performance characteristics similar to a conventional PMT, while benefiting from the practical advantages of solid-state technology: low operating voltage, excellent temperature stability, robustness, compactness, output uniformity, and low cost.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | onsemi | |
| Packaging | DFN-4(1.5x1.8) | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | onsemi | |
| Packaging | DFN-4(1.5x1.8) |
| Type | Description | |
|---|---|---|
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
Introduction
The C−Series low-light sensors feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C−Series is available in different sensor sizes (1 mm, 3 mm and 6 mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. The C−Series Silicon Photomultipliers (SiPM) form a range of high gain, single-photon sensitive, UV-to-visible light sensors. They have performance characteristics similar to a conventional PMT, while benefiting from the practical advantages of solid-state technology: low operating voltage, excellent temperature stability, robustness, compactness, output uniformity, and low cost.
C905862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

