LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi TLV431ALPRMG

Manufacturer
MPN
TLV431ALPRMG
LCSC Part #
C905429
Packaging
TO-92-3
Customer #
Key Attributes
1.24V~16V ±1% Adjustable TO-92-3 Voltage Reference RoHS
Datasheetonsemi TLV431ALPRMG
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
Manufactureronsemi
PackagingTO-92-3
Output Voltage1.24V~16V
Quiescent Current-
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation30uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current-
Operating Temperature-40℃~+85℃
Features-
Output TypeAdjustable
Noise - 10Hz to 10kHz-

Introduction

AI Translation

The TLV431A, B and C series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24 V to 16 V. The TLV431A series features a guaranteed reference accuracy of ±1.0% at 25°C and ±2.0% over the entire industrial temperature range of -40°C to 85°C. The TLV431B series features higher reference accuracy of ±0.5% and ±1.0% respectively. For the TLV431C series, the accuracy is even higher. It is ±0.2% and ±1.0% respectively. These devices exhibit a sharp low current turn−on characteristic with a low dynamic impedance of 0.20 Ω over an operating current range of 100 μA to 20 mA. This combination of features makes this series an excellent replacement for zener diodes in numerous applications circuits that require a precise reference voltage. When combined with an optocoupler, the TLV431A/B/C can be used as an error amplifier for controlling the feedback loop in isolated low output voltage (3.0 V to 3.3 V) switching power supplies. These devices are available in economical TO−92−3 and micro size TSOP−5 and SOT−23−3 packages.

Features

AI Translation
  • Programmable Output Voltage Range of 1.24 V to 16 V
  • Voltage Reference Tolerance ±1.0% for A Series, ±0.5% for B Series and ±0.2% for C Series
  • Sharp Low Current Turn−On Characteristic
  • Low Dynamic Output Impedance of 0.20 Ω from 100 μA to 20 mA
  • Wide Operating Current Range of 50 μA to 20 mA
  • Micro Miniature TSOP−5, SOT−23−3 and TO−92−3 Packages
  • NCV and SCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free and Halide−Free Devices

Applications

AI Translation
  • Low Output Voltage (3.0 V to 3.3 V) Switching Power Supply Error Amplifier
  • Adjustable Voltage or Current Linear and Switching Power Supplies
  • Voltage Monitoring
  • Current Source and Sink Circuits
  • Analog and Digital Circuits Requiring Precision References
  • Low Voltage Zener Diode Replacements