BL BL24C256A-PARC
| Manufacturer | BLAsian Brands |
| MPN | BL24C256A-PARC |
| LCSC Part # | C90485 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 256Kbits EEPROM with I2C Protocol and Hardware Write Protection |
| Datasheet | BL BL24C256A-PARC |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.28mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.28mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The BL24C256A provides 262144 bits of serial electrically erasable and programmable readonly memory (EEPROM), organized as 32768 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The BL24C256A offers an additional page, named the Identification Page (64 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all I2C bidirectional data transfer protocol
- Memory array: 256 Kbits (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional Write lockable page
- Single supply voltage and high speed
- 1 MHz Random and sequential Read modes
- Byte Write within 3 ms
- Page Write within 3 ms
- Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection
- HBM 8000V
- 8-lead PDIP/SOP/TSSOP/UDFN packages
Applications
- Industrial and commercial applications, especially where low-power and low-voltage operation are critical.
- Applications requiring serial EEPROM storage for potentially sensitive application parameters.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.28mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.28mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.55us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The BL24C256A provides 262144 bits of serial electrically erasable and programmable readonly memory (EEPROM), organized as 32768 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The BL24C256A offers an additional page, named the Identification Page (64 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all I2C bidirectional data transfer protocol
- Memory array: 256 Kbits (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional Write lockable page
- Single supply voltage and high speed
- 1 MHz Random and sequential Read modes
- Byte Write within 3 ms
- Page Write within 3 ms
- Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection
- HBM 8000V
- 8-lead PDIP/SOP/TSSOP/UDFN packages
Applications
- Industrial and commercial applications, especially where low-power and low-voltage operation are critical.
- Applications requiring serial EEPROM storage for potentially sensitive application parameters.
C90485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



