onsemi NJVMJD44H11D3T4G
| Manufacturer | |
| MPN | NJVMJD44H11D3T4G |
| LCSC Part # | C904732 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 80V 40 8A 1 NPN NPN DPAK Single Bipolar Transistors RoHS |
| Datasheet | onsemi NJVMJD44H11D3T4G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 85MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 85MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters, and power amplifiers.
Features
AI Translation
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (“−1” Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Epoxy Meets UL 94 V-0 @ 0.125 in
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- switching regulators
- converters
- power amplifiers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 85MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 85MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters, and power amplifiers.
Features
AI Translation
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (“−1” Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Epoxy Meets UL 94 V-0 @ 0.125 in
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- switching regulators
- converters
- power amplifiers
C904732 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MJD44H11RLG | onsemi | Similar | TO-252-2(DPAK) | 397 | $ 0.7703 | ||
| MJD44H11T4 | ST | Similar | DPAK | 6,459 | $ 0.4163 | ||
| MJD41C | JSCJ | Similar | TO-252-2L | 3,240 | $ 0.2359 | ||
| NJVMJD44H11T4G | onsemi | Similar | DPAK | 0 | $ 1.2023 | ||
| MJD41C-QJ | Nexperia | Similar | DPAK | 0 | $ 0.775 |

