onsemi NCV4299CD250R2G
| Manufacturer | |
| MPN | NCV4299CD250R2G |
| LCSC Part # | C904629 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOIC-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | onsemi NCV4299CD250R2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Enable control;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Enable control;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
The NCV4299C is a family of precision micropower voltage regulators with an output current capability of 150 mA. It is available in 5.0 V or 3.3 V output voltage. The output voltage is accurate within ±2% with a maximum dropout voltage of 0.5 V at 100 mA. Low Quiescent current is a feature drawing only 80 μA with a 100 μA load. This part is ideal for any and all battery operated microprocessor equipment. The device features microprocessor interfaces including an adjustable reset output and adjustable system monitor to provide shutdown early warning. An inhibit function is available. With inhibit active, the regulator turns off and the device consumes less than 1.0 μA of quiescent current. The part can withstand load dump transients making it suitable for use in automotive environments.
Features
- 5.0 V, 3.3 V±2%, 150 mA
- Extremely Low Current Consumption
- 80 μA (Typ) in the ON Mode
- < 1.0 μA in the Off Mode
- Early Warning
- Reset Output Low Down to VQ = 1.0 V
- Adjustable Reset Threshold
- Wide Temperature Range
- Fault Protection
- 60 V Peak Transient Voltage
- -40 V Reverse Voltage
- Short Circuit
- Thermal Overload
- Internally Fused Leads on SO−14 Package
- Inhibit Function with 1 μA Current Consumption in the Off Mode
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- These are Pb−Free Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5881 | $ 2.59 |
| 200+ | $ 1.0027 | $ 200.54 |
| 500+ | $ 0.9671 | $ 483.55 |
| 1,000+ | $ 0.95 | $ 950.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Enable control;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Enable control;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
The NCV4299C is a family of precision micropower voltage regulators with an output current capability of 150 mA. It is available in 5.0 V or 3.3 V output voltage. The output voltage is accurate within ±2% with a maximum dropout voltage of 0.5 V at 100 mA. Low Quiescent current is a feature drawing only 80 μA with a 100 μA load. This part is ideal for any and all battery operated microprocessor equipment. The device features microprocessor interfaces including an adjustable reset output and adjustable system monitor to provide shutdown early warning. An inhibit function is available. With inhibit active, the regulator turns off and the device consumes less than 1.0 μA of quiescent current. The part can withstand load dump transients making it suitable for use in automotive environments.
Features
- 5.0 V, 3.3 V±2%, 150 mA
- Extremely Low Current Consumption
- 80 μA (Typ) in the ON Mode
- < 1.0 μA in the Off Mode
- Early Warning
- Reset Output Low Down to VQ = 1.0 V
- Adjustable Reset Threshold
- Wide Temperature Range
- Fault Protection
- 60 V Peak Transient Voltage
- -40 V Reverse Voltage
- Short Circuit
- Thermal Overload
- Internally Fused Leads on SO−14 Package
- Inhibit Function with 1 μA Current Consumption in the Off Mode
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- These are Pb−Free Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLE42694GM | Infineon | DSO-14 | 9 | $ 3.4962 | ||
| NCV4269AD250R2G | onsemi | SOIC-14 | 90 | $ 1.5372 | ||
| TLE4269GM | Infineon | DSO-14 | 15 | $2.2675 $4.7238 | ||
| TLE42994GM | Infineon | DSO-14 | 0 | $ 2.5135 | ||
| TLE42694GMCT | Infineon | DSO-14 | 0 | $ 0.796 | ||
| TLE42794GM | Infineon | DSO-14 | 0 | $ 1.9743 | ||
| TLE4699GM | Infineon | DSO-14 | 0 | $ 2.6026 | ||
| TLE4262GMXUMA1-IR | Infineon | DSO-14 | 0 | $ 1.0598 | ||
| TLE7279-2GV50 | Infineon | DSO-14 | 0 | $ 0.9271 | ||
| TLE7278-2G | Infineon | DSO-14 | 0 | $ 1.5133 | ||
| TLE7278-2G V50 | Infineon | DSO-14 | 0 | $ 3.8356 | ||
| NCV4269CD250R2G | onsemi | SOIC-14 | 0 | $ 1.6307 |

