LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV4299APA50R2G product image
Images for reference only

onsemi NCV4299APA50R2G

Manufacturer
MPN
NCV4299APA50R2G
LCSC Part #
C904625
Packaging
TSSOP-14-EP
Customer #
Key Attributes
5V Positive Fixed TSSOP-14-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetonsemi NCV4299APA50R2G
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTSSOP-14-EP
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)65uA
Output ConfigurationPositive
Operating Voltage45V
Output Current150mA
FeaturesEnable control;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The NCV4299A is a family of precision micropower voltage regulators with an output current capability of 150 mA. It is available in 5.0 V or 3.3 V output voltage. The output voltage is accurate within ± 2% with a maximum dropout voltage of 0.5 V at 100 mA. Low Quiescent current is a feature drawing only 65 μA with a 100 μA load. This part is ideal for any and all battery operated microprocessor equipment. The device features microprocessor interfaces including an adjustable reset output and adjustable system monitor to provide shutdown early warning. An inhibit function is available. With inhibit active, the regulator turns off and the device consumes less than 1.0 μA of quiescent current. The part can withstand load dump transients making it suitable for use in automotive environments.

Features

AI Translation
  • 5.0 V, 3.3 V±2%, 150 mA
  • Extremely Low Current Consumption
    • 65 μA (Typ) in the ON Mode
    • < 1.0 μA in the Off Mode
  • Early Warning
  • Reset Output Low Down to VQ = 1.0 V Adjustable Reset Threshold
  • Wide Temperature Range Fault Protection
    • 60 V Peak Transient Voltage
    • -40 V Reverse Voltage
    • Short Circuit
    • Thermal Overload
  • Internally Fused Leads
  • Inhibit Function with μA Current Consumption in the Off Mode
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TQL820CA14V50 RLGTaiwan SemiconductorSimilarTSSOP-14-EP0$ 0.7781
ISL78301FVEBZRENESASSimilarHTSSOP-140$ 1.5858
ISL78301FVEBZ-TRENESASSimilarHTSSOP-140$ 1.5858
ISL78301FVEBZ-T7ARENESASSimilarHTSSOP-140$ 1.7523
View and Compare All Alternative Parts.