onsemi NCV4275ADT50RKG-IR01
| Manufacturer | |
| MPN | NCV4275ADT50RKG-IR01 |
| LCSC Part # | C904618 |
| Packaging | DPAK-5 |
| Customer # | |
| Key Attributes | 5V Positive Fixed DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | onsemi NCV4275ADT50RKG-IR01 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 140uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Short Circuit Protection;Reverse polarity voltage protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 140uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Short Circuit Protection;Reverse polarity voltage protection;Enable control | |
| Output Type | Fixed |
Introduction
The NCV4275A is an integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The output is regulated at 5.0 V or 3.3 V and is rated to 450 mA of output current. It also provides a number of features, including overcurrent protection, overtemperature protection and a programmable microprocessor reset. The NCV4275A is available in the DPAK and D²PAK surface mount packages. The output is stable over a wide output capacitance and ESR range. The NCV4275A is pin for pin compatible with NCV4275.
Features
- 5.0 V and 3.3 V, ±2% Output Voltage Options
- 450 mA Output Current
- Very Low Current Consumption
- Active Reset Output
- Reset Low Down to VQ = 1.0 V
- 500 mV (max) Dropout Voltage
- Fault Protection: +45 V Peak Transient Voltage, -42 V Reverse Voltage, Short Circuit Protection, Thermal Overload Protection
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- Pin Compatible with NCV4275
- These are Pb−Free Devices
Applications
- Auto Body Electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 140uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Short Circuit Protection;Reverse polarity voltage protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 140uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Short Circuit Protection;Reverse polarity voltage protection;Enable control | |
| Output Type | Fixed |
Introduction
The NCV4275A is an integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The output is regulated at 5.0 V or 3.3 V and is rated to 450 mA of output current. It also provides a number of features, including overcurrent protection, overtemperature protection and a programmable microprocessor reset. The NCV4275A is available in the DPAK and D²PAK surface mount packages. The output is stable over a wide output capacitance and ESR range. The NCV4275A is pin for pin compatible with NCV4275.
Features
- 5.0 V and 3.3 V, ±2% Output Voltage Options
- 450 mA Output Current
- Very Low Current Consumption
- Active Reset Output
- Reset Low Down to VQ = 1.0 V
- 500 mV (max) Dropout Voltage
- Fault Protection: +45 V Peak Transient Voltage, -42 V Reverse Voltage, Short Circuit Protection, Thermal Overload Protection
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- Pin Compatible with NCV4275
- These are Pb−Free Devices
Applications
- Auto Body Electronics
C904618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



