onsemi NCP1937B3DR2G
| Manufacturer | |
| MPN | NCP1937B3DR2G |
| LCSC Part # | C904480 |
| Packaging | SOIC-20-150mil |
| Customer # | |
| Key Attributes | 9V~30V SOIC-20-150mil PFC (Power Factor Correction) RoHS |
| Datasheet | onsemi NCP1937B3DR2G |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-150mil | |
| Frequency - Switching | - | |
| Output Current | - | |
| Features | High voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Quasi-resonant/valley switching;Audio noise elimination;Leading edge blanking | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Voltage - Supply | 9V~30V | |
| Working Mode | CRM;QR | |
| Operating Temperature | -40℃~+125℃ | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-150mil | |
| Frequency - Switching | - | |
| Output Current | - | |
| Features | High voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Quasi-resonant/valley switching;Audio noise elimination;Leading edge blanking | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Voltage - Supply | 9V~30V | |
| Working Mode | CRM;QR | |
| Operating Temperature | -40℃~+125℃ | |
| Topology | Boost;Flyback |
Introduction
This combination IC integrates power factor correction (PFC) and quasi−resonant flyback functionality necessary to implement a compact and highly efficient Switched Mode Power Supply for an adapter application. The PFC stage exhibits near−unity power factor while operating in a Critical Conduction Mode (CrM) with a maximum frequency clamp. The circuit incorporates all the features necessary for building a robust and compact PFC stage while minimizing the number of external components. The quasi−resonant current−mode flyback stage features a proprietary valley−lockout circuitry, ensuring stable valley switching. This system works down to the 4th valley and toggles to a frequency foldback mode with a minimum frequency clamp beyond the 4th valley to eliminate audible noise. Skip mode operation allows excellent efficiency in light load conditions while consuming very low standby power consumption.
Features
- Wide VCC Range from 9 V to 30 V with Built−in Overvoltage Protection
- High−Voltage Startup Circuit and Active Input Filter Capacitor Discharge Circuitry for Reduced Standby Power
- Integrated High−Voltage Brown−Out Detector
- Integrated High−Voltage Switch Disconnects PFC Feedback Resistor Divider to Reduce Standby Power
- Fault Input for Severe Fault Conditions, NTC Compatible (Latch and Auto−Recovery Options)
- 0.5 A / 0.8 A Source / Sink Gate Drivers
- Internal Temperature Shutdown
- Power Savings Mode Reduces Supply Current Consumption to 70 μA Enabling Very Low Input Power Applications
- Critical Conduction Mode with Constant On Time Control (Voltage Mode) and Maximum Frequency Clamp
- Accurate Overvoltage Protection
- Bi−Level Line−Dependent Output Voltage
- Fast Line / Load Transient Compensation
- Boost Diode Short−Circuit Protection
- Feed−Forward for Improved Operation across Line and Load
- Adjustable PFC Disable Threshold Based on Output Power
- Valley Switching Operation with Valley− Lockout for Noise−Free Operation
- Frequency Foldback with Minimum Frequency Clamp for Highest Performance in Standby Mode
- Minimum Frequency Clamp Eliminates Audible Noise
- Timer−Based Overload Protection (Latched or Auto−Recovery options)
- Adjustable Overpower Protection
- Winding and Output Diode Short−Circuit Protection
- 4 ms Soft−Start Timer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-150mil | |
| Frequency - Switching | - | |
| Output Current | - | |
| Features | High voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Quasi-resonant/valley switching;Audio noise elimination;Leading edge blanking | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Voltage - Supply | 9V~30V | |
| Working Mode | CRM;QR | |
| Operating Temperature | -40℃~+125℃ | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-150mil | |
| Frequency - Switching | - | |
| Output Current | - | |
| Features | High voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Quasi-resonant/valley switching;Audio noise elimination;Leading edge blanking | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Voltage - Supply | 9V~30V | |
| Working Mode | CRM;QR | |
| Operating Temperature | -40℃~+125℃ | |
| Topology | Boost;Flyback |
Introduction
This combination IC integrates power factor correction (PFC) and quasi−resonant flyback functionality necessary to implement a compact and highly efficient Switched Mode Power Supply for an adapter application. The PFC stage exhibits near−unity power factor while operating in a Critical Conduction Mode (CrM) with a maximum frequency clamp. The circuit incorporates all the features necessary for building a robust and compact PFC stage while minimizing the number of external components. The quasi−resonant current−mode flyback stage features a proprietary valley−lockout circuitry, ensuring stable valley switching. This system works down to the 4th valley and toggles to a frequency foldback mode with a minimum frequency clamp beyond the 4th valley to eliminate audible noise. Skip mode operation allows excellent efficiency in light load conditions while consuming very low standby power consumption.
Features
- Wide VCC Range from 9 V to 30 V with Built−in Overvoltage Protection
- High−Voltage Startup Circuit and Active Input Filter Capacitor Discharge Circuitry for Reduced Standby Power
- Integrated High−Voltage Brown−Out Detector
- Integrated High−Voltage Switch Disconnects PFC Feedback Resistor Divider to Reduce Standby Power
- Fault Input for Severe Fault Conditions, NTC Compatible (Latch and Auto−Recovery Options)
- 0.5 A / 0.8 A Source / Sink Gate Drivers
- Internal Temperature Shutdown
- Power Savings Mode Reduces Supply Current Consumption to 70 μA Enabling Very Low Input Power Applications
- Critical Conduction Mode with Constant On Time Control (Voltage Mode) and Maximum Frequency Clamp
- Accurate Overvoltage Protection
- Bi−Level Line−Dependent Output Voltage
- Fast Line / Load Transient Compensation
- Boost Diode Short−Circuit Protection
- Feed−Forward for Improved Operation across Line and Load
- Adjustable PFC Disable Threshold Based on Output Power
- Valley Switching Operation with Valley− Lockout for Noise−Free Operation
- Frequency Foldback with Minimum Frequency Clamp for Highest Performance in Standby Mode
- Minimum Frequency Clamp Eliminates Audible Noise
- Timer−Based Overload Protection (Latched or Auto−Recovery options)
- Adjustable Overpower Protection
- Winding and Output Diode Short−Circuit Protection
- 4 ms Soft−Start Timer
C904480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

