onsemi NCP1252EDR2G
| Manufacturer | |
| MPN | NCP1252EDR2G |
| LCSC Part # | C904430 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Current Mode PwM Controller for Forward and Flyback Applications |
| Datasheet | onsemi NCP1252EDR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | 500mA;800mA | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 9V~28V | |
| Features | Adjustable soft-start;Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45.6% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | 500mA;800mA | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9V~28V | |
| Features | Adjustable soft-start;Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45.6% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The NCP1252 controller offers everything needed to build cost− effective and reliable ac−dc switching supplies dedicated to ATX power supplies. Thanks to the use of an internally fixed timer, NCP1252 detects an output overload without relying on the auxiliary Vcc. A Brown−Out input offers protection against low input voltages and improves the converter safety. Finally a SOIC−8 package saves PCB space and represents a solution of choice in cost sensitive project.
Features
- Peak Current Mode Control
- Adjustable Switching Frequency up to 500 kHz
- Jittering Frequency ±5% of the Switching Frequency
- Latched Primary Over Current Protection with 10 ms Fixed Delay
- Delay Extended to 150 ms in E Version
- Delayed Operation Upon Start−up via an Internal Fixed Timer (A, B and C versions only)
- Adjustable Soft−start Timer
- Auto−recovery Brown−Out Detection
- UC384X−like UVLO Thresholds
- Vcc Range from 9 V to 28 V with Auto−recovery UVLO
- Internal 160 ns Leading Edge Blanking
- Adjustable Internal Ramp Compensation
- +500 mA / -800 mA Source / Sink Capability
- Maximum 50% Duty Cycle: A Version
- Maximum 80% Duty Cycle: B Version
- Maximum 65% Duty Cycle: C Version
- Maximum 47.5% Duty Cycle: D & E Versions
- Ready for Updated No Load Regulation Specifications
- SOIC−8 and PDIP−8 Packages
- These are Pb −Free Devices
Applications
- Power Supplies for PC Silver Boxes, Games Adapter...
- Flyback and Forward Converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | 500mA;800mA | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 9V~28V | |
| Features | Adjustable soft-start;Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45.6% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | 500mA;800mA | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9V~28V | |
| Features | Adjustable soft-start;Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 45.6% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The NCP1252 controller offers everything needed to build cost− effective and reliable ac−dc switching supplies dedicated to ATX power supplies. Thanks to the use of an internally fixed timer, NCP1252 detects an output overload without relying on the auxiliary Vcc. A Brown−Out input offers protection against low input voltages and improves the converter safety. Finally a SOIC−8 package saves PCB space and represents a solution of choice in cost sensitive project.
Features
- Peak Current Mode Control
- Adjustable Switching Frequency up to 500 kHz
- Jittering Frequency ±5% of the Switching Frequency
- Latched Primary Over Current Protection with 10 ms Fixed Delay
- Delay Extended to 150 ms in E Version
- Delayed Operation Upon Start−up via an Internal Fixed Timer (A, B and C versions only)
- Adjustable Soft−start Timer
- Auto−recovery Brown−Out Detection
- UC384X−like UVLO Thresholds
- Vcc Range from 9 V to 28 V with Auto−recovery UVLO
- Internal 160 ns Leading Edge Blanking
- Adjustable Internal Ramp Compensation
- +500 mA / -800 mA Source / Sink Capability
- Maximum 50% Duty Cycle: A Version
- Maximum 80% Duty Cycle: B Version
- Maximum 65% Duty Cycle: C Version
- Maximum 47.5% Duty Cycle: D & E Versions
- Ready for Updated No Load Regulation Specifications
- SOIC−8 and PDIP−8 Packages
- These are Pb −Free Devices
Applications
- Power Supplies for PC Silver Boxes, Games Adapter...
- Flyback and Forward Converter
C904430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



