onsemi NCL30488A2DR2G
| Manufacturer | |
| MPN | NCL30488A2DR2G |
| LCSC Part # | C904364 |
| Packaging | SOIC-7 |
| Customer # | |
| Key Attributes | Power Factor Corrected LED Driver with Primary Side CC/CV |
| Datasheet | onsemi NCL30488A2DR2G |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 65kHz~700kHz | |
| Dimming | - | |
| Voltage - Input(AC) | 320VAC | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Topology | Flyback | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 2% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 65kHz~700kHz | |
| Dimming | - | |
| Voltage - Input(AC) | 320VAC | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Topology | Flyback | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 2% |
Introduction
The NCL30488 is a power factor corrected flyback controller targeting isolated constant current LED drivers. The controller operates in a quasi−resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, its biasing and for an optocoupler. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design.
Features
- High Voltage Startup
- Quasi−resonant Peak Current−mode Control Operation
- Primary Side Feedback
- CC / CV Accurate Control Vin up to 320 V rms
- Tight LED Constant Current Regulation of ±2% Typical
- Digital Power Factor Correction Cycle by Cycle Peak Current Limit
- Wide Operating VCC Range
- −40 to +125℃
- Robust Protection Features: Brown−Out, OVP on VCC, Constant Voltage / LED Open Circuit Protection, Winding Short Circuit Protection, Secondary Diode Short Protection, Output Short Circuit Protection, Thermal Shutdown, Line over Voltage Protection
- This is a Pb−Free Device
Applications
- Integral LED Bulbs
- LED Power Driver Supplies
- LED Light Engines
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 65kHz~700kHz | |
| Dimming | - | |
| Voltage - Input(AC) | 320VAC | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Topology | Flyback | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 2% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 65kHz~700kHz | |
| Dimming | - | |
| Voltage - Input(AC) | 320VAC | |
| Number of Channels | 1 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Topology | Flyback | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | 2% |
Introduction
The NCL30488 is a power factor corrected flyback controller targeting isolated constant current LED drivers. The controller operates in a quasi−resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, its biasing and for an optocoupler. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design.
Features
- High Voltage Startup
- Quasi−resonant Peak Current−mode Control Operation
- Primary Side Feedback
- CC / CV Accurate Control Vin up to 320 V rms
- Tight LED Constant Current Regulation of ±2% Typical
- Digital Power Factor Correction Cycle by Cycle Peak Current Limit
- Wide Operating VCC Range
- −40 to +125℃
- Robust Protection Features: Brown−Out, OVP on VCC, Constant Voltage / LED Open Circuit Protection, Winding Short Circuit Protection, Secondary Diode Short Protection, Output Short Circuit Protection, Thermal Shutdown, Line over Voltage Protection
- This is a Pb−Free Device
Applications
- Integral LED Bulbs
- LED Power Driver Supplies
- LED Light Engines
C904364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



