onsemi MM74HC164MTCX
| Manufacturer | |
| MPN | MM74HC164MTCX |
| LCSC Part # | C904249 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 20ns@6V,50pF Serial-to-Parallel TSSOP-14 Shift Registers RoHS |
| Datasheet | onsemi MM74HC164MTCX |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 20ns@6V,50pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 20ns@6V,50pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 20ns@6V,50pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Current - Output Low(IOL) | - | |
| Number of Elements | 1 | |
| Output Current | - | |
| Propagation Delay | 20ns@6V,50pF | |
| Features | Asynchronous clear function | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
C904249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

