LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC74VHCT138ADTRG

Manufacturer
MPN
MC74VHCT138ADTRG
LCSC Part #
C904204
Packaging
TSSOP-16
Customer #
Key Attributes
4.5V~5.5V 4uA 7.6ns@5.0V,15pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetonsemi MC74VHCT138ADTRG
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
Manufactureronsemi
PackagingTSSOP-16
TypeDecoder
Series74VHCT
Number of Channels-
Voltage - Supply4.5V~5.5V
Operating Temperature-55℃~+125℃
Quiescent Current4uA
Current - Output High(IOH)-
Propagation Delay7.6ns@5.0V,15pF
FunctionPower-off protection;Level shifting
Current - Output Low(IOL)8mA

Features

AI Translation
  • High Speed: tpD = 7.6 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 4 μA (Max) at TA = 25 ℃
  • TTL−Compatible Inputs: VIL = 0.8 V ; VIH = 2.0 V
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Designed for 4.5 V to 5.5 V Operating Range
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
  • Chip Complexity: 122 FETs or 30.5 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant