onsemi MC74HC4852ADR2G
| Manufacturer | |
| MPN | MC74HC4852ADR2G |
| LCSC Part # | C904052 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 500Ω 4 2V~6V 4:1 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | onsemi MC74HC4852ADR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 500Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 80ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 500Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 80ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
These devices are pin compatible to standard HC405x and MC1405xB analog mux/demux devices, but feature injection current effect control. This makes them especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common. The injection current effect control allows signals at disabled analog input channels to exceed the supply voltage range without affecting the signal of the enabled analog channel. This eliminates the need for external diode/resistor networks typically used to keep the analog channel signals within the supply voltage range. The devices utilize low power silicon gate CMOS technology. The Channel Select and Enable inputs are compatible with standard CMOS outputs.
Features
- Injection Current Cross-Coupling Less than 1 mV/mA
- Pin Compatible to HC405X and MC1405XB Devices
- Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- In Compliance With the Requirements of JEDEC Standard No. 7 A
- Chip Complexity: 154 FETs or 36 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q100 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free and are RoHS Compliant
Applications
- automotive applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 500Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 80ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 500Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 80ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
These devices are pin compatible to standard HC405x and MC1405xB analog mux/demux devices, but feature injection current effect control. This makes them especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common. The injection current effect control allows signals at disabled analog input channels to exceed the supply voltage range without affecting the signal of the enabled analog channel. This eliminates the need for external diode/resistor networks typically used to keep the analog channel signals within the supply voltage range. The devices utilize low power silicon gate CMOS technology. The Channel Select and Enable inputs are compatible with standard CMOS outputs.
Features
- Injection Current Cross-Coupling Less than 1 mV/mA
- Pin Compatible to HC405X and MC1405XB Devices
- Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- In Compliance With the Requirements of JEDEC Standard No. 7 A
- Chip Complexity: 154 FETs or 36 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q100 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free and are RoHS Compliant
Applications
- automotive applications
C904052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



