onsemi MC74ACT138DTR2G
| Manufacturer | |
| MPN | MC74ACT138DTR2G |
| LCSC Part # | C903993 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 1-of-8 Decoder/Demultiplexer |
| Datasheet | onsemi MC74ACT138DTR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.5ns@5.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.5ns@5.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
The MC74AC138/74ACT138 high-speed 1-of-8 decoder/demultiplexer accepts three binary weighted inputs (A₀, A₁, A₂) and, when enabled, provides eight mutually exclusive active-LOW outputs (O₀(overline) - O₇(overline)). The MC74AC138/74ACT138 features three Enable inputs, two active-LOW (E₁(overline), E₂(overline)) and one active-HIGH (E₃). All outputs will be HIGH unless E₁(overline) and E₂(overline) are LOW and E₃ is HIGH. This multiple enabled function allows easy parallel expansion of the device to a 1-of-32 (5 lines to 32 lines) decoder with just four MC74AC138/74ACT138 devices and one inverter. The MC74AC138/74ACT138 can be used as an 8-output demultiplexer by using one of the active LOW Enable inputs as the data input and the other Enable inputs as strobes. The Enable inputs which are not used must be permanently tied to their appropriate active-HIGH or active-LOW state.
Features
- Demultiplexing Capability
- Multiple Input Enable for Easy Expansion
- Active LOW Mutually Exclusive Outputs
- Outputs Source/Sink 24mA
- 'ACT138 Has TTL Compatible Inputs
- These are Pb-Free Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7076 | $ 0.71 |
| 10+ | $ 0.6925 | $ 6.93 |
| 30+ | $ 0.682 | $ 20.46 |
| 100+ | $ 0.6714 | $ 67.14 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.5ns@5.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.5ns@5.0V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
The MC74AC138/74ACT138 high-speed 1-of-8 decoder/demultiplexer accepts three binary weighted inputs (A₀, A₁, A₂) and, when enabled, provides eight mutually exclusive active-LOW outputs (O₀(overline) - O₇(overline)). The MC74AC138/74ACT138 features three Enable inputs, two active-LOW (E₁(overline), E₂(overline)) and one active-HIGH (E₃). All outputs will be HIGH unless E₁(overline) and E₂(overline) are LOW and E₃ is HIGH. This multiple enabled function allows easy parallel expansion of the device to a 1-of-32 (5 lines to 32 lines) decoder with just four MC74AC138/74ACT138 devices and one inverter. The MC74AC138/74ACT138 can be used as an 8-output demultiplexer by using one of the active LOW Enable inputs as the data input and the other Enable inputs as strobes. The Enable inputs which are not used must be permanently tied to their appropriate active-HIGH or active-LOW state.
Features
- Demultiplexing Capability
- Multiple Input Enable for Easy Expansion
- Active LOW Mutually Exclusive Outputs
- Outputs Source/Sink 24mA
- 'ACT138 Has TTL Compatible Inputs
- These are Pb-Free Devices
C903993 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74AHCT138PW,118 | Nexperia | TSSOP-16 | 318 | $ 0.2311 | ||
| SN74HCT138PWR | TI | TSSOP-16 | 1,077 | $ 0.5534 | ||
| SN74AHCT138PWR | TI | TSSOP-16 | 997 | $ 0.6122 | ||
| 74HCT238PW,118 | Nexperia | TSSOP-16 | 325 | $ 0.3563 | ||
| RS138TXTSS16-G | RUNIC | TSSOP-16 | 195 | $ 0.0921 | ||
| CD74HCT238PWR | TI | TSSOP-16 | 249 | $ 0.5592 |



