onsemi HMHA2801BR2
| Manufacturer | |
| MPN | HMHA2801BR2 |
| LCSC Part # | C903769 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | 50mA 300mV@2mA,10mA 80V 6V 1.3V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | onsemi HMHA2801BR2 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 210mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 210mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4−pin mini−flat package. The lead pitch is 1.27 mm.
Features
AI Translation
- Compact 4−Pin Package
- 2.4 mm Maximum Standoff Height
- Half−Pitch Leads for Optimum Board Space Savings
- Current Transfer Ratio:
- HMHA281: 50% to 600%
- HMHA2801: 80% to 600%
- HMHA2801A: 80% to 160%
- HMHA2801B: 130% to 260%
- HMHA2801C: 200% to 400%
- Safety and Regulatory Approvals:
- UL1577, 3.750 VACRMS for 1 Minute
- DIN−EN/IEC60747−5−5, 565 V Peak Working Insulation Voltage
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Digital Logic Inputs
- Microprocessor Inputs
- Power Supply Monitor
- Twisted Pair Line Receiver
- Telephone Line Receiver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 210mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 210mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4−pin mini−flat package. The lead pitch is 1.27 mm.
Features
AI Translation
- Compact 4−Pin Package
- 2.4 mm Maximum Standoff Height
- Half−Pitch Leads for Optimum Board Space Savings
- Current Transfer Ratio:
- HMHA281: 50% to 600%
- HMHA2801: 80% to 600%
- HMHA2801A: 80% to 160%
- HMHA2801B: 130% to 260%
- HMHA2801C: 200% to 400%
- Safety and Regulatory Approvals:
- UL1577, 3.750 VACRMS for 1 Minute
- DIN−EN/IEC60747−5−5, 565 V Peak Working Insulation Voltage
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Digital Logic Inputs
- Microprocessor Inputs
- Power Supply Monitor
- Twisted Pair Line Receiver
- Telephone Line Receiver
C903769 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

