onsemi FSAV430MTCX
| Manufacturer | |
| MPN | FSAV430MTCX |
| LCSC Part # | C903748 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3V~3.6V 4.5Ω 4 4:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | onsemi FSAV430MTCX |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 2.2ns | |
| Voltage - Supply | 3V~3.6V | |
| Ron | 4.5Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Bandwidth | 1.1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 2.2ns | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Ron | 4.5Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Bandwidth | 1.1GHz |
Introduction
The FSAV430 is a high performance Quad Single-Pole, Double Throw (SPDT) (2-to-1 multiplexer / demultiplexer) video switch designed specifically for switching high definition YPbPr and computer RGB (up to UXGA) signals. The bandwidth of this device is 1.1GHz (typical) which allows signals to pass with minimal edge and phase distortion. Image integrity is maintained with low crosstalk, high off-isolation and low differential gain and phase. The low on resistance (4.5Ω typical) minimizes signal insertion loss. Low voltage operation (3V), low power consumption (1μA maximum) and small scale packaging make this device ideal for a broad range of applications.
Features
- -40dB Off Isolation at 30MHz
- -60dB Non-Adjacent Channel Crosstalk at 30MHz
- 3dB Bandwidth: 1.1GHz
- On Resistance: 4.5Ω (Typical)
- Low Power Consumption: 1μA (Maximum)
- Control Input TTL Compatible
- Bidirectional Operation
Applications
- RGB Video Switch in LCD, Plasma and Projector Displays
- DVD-RW
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 2.2ns | |
| Voltage - Supply | 3V~3.6V | |
| Ron | 4.5Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Bandwidth | 1.1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 2.2ns | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Ron | 4.5Ω | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Bandwidth | 1.1GHz |
Introduction
The FSAV430 is a high performance Quad Single-Pole, Double Throw (SPDT) (2-to-1 multiplexer / demultiplexer) video switch designed specifically for switching high definition YPbPr and computer RGB (up to UXGA) signals. The bandwidth of this device is 1.1GHz (typical) which allows signals to pass with minimal edge and phase distortion. Image integrity is maintained with low crosstalk, high off-isolation and low differential gain and phase. The low on resistance (4.5Ω typical) minimizes signal insertion loss. Low voltage operation (3V), low power consumption (1μA maximum) and small scale packaging make this device ideal for a broad range of applications.
Features
- -40dB Off Isolation at 30MHz
- -60dB Non-Adjacent Channel Crosstalk at 30MHz
- 3dB Bandwidth: 1.1GHz
- On Resistance: 4.5Ω (Typical)
- Low Power Consumption: 1μA (Maximum)
- Control Input TTL Compatible
- Bidirectional Operation
Applications
- RGB Video Switch in LCD, Plasma and Projector Displays
- DVD-RW
C903748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

