onsemi FOD2712AR2
| Manufacturer | |
| MPN | FOD2712AR2 |
| LCSC Part # | C903690 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Optically Isolated Error Amplifier |
| Datasheet | onsemi FOD2712AR2 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Output Current | 50mA | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | 400mV@2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | - | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 145mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Output Current | 50mA | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | 400mV@2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 145mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Open-collector output |
Introduction
The FOD2712A Optically Isolated Amplifier consists of the popular AZ431L precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The reference voltage tolerance is 1%. The current transfer ratio (CTR) ranges from 100% to 200%. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and dc/dc converters. When using the FOD2712A, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a compact 8-pin small outline package.
Features
- Optocoupler, precision reference and error amplifier in single package
- 1.240V ± 1% reference
- CTR 100% to 200%
- 2,500V RMS isolation
- UL approval E90700
Applications
- Power system for workstations
- Telecom central office supply
- Telecom bricks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Output Current | 50mA | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | 400mV@2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | - | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 145mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Fall time | - | |
| Output Current | 50mA | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | 400mV@2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 145mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Open-collector output |
Introduction
The FOD2712A Optically Isolated Amplifier consists of the popular AZ431L precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The reference voltage tolerance is 1%. The current transfer ratio (CTR) ranges from 100% to 200%. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and dc/dc converters. When using the FOD2712A, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a compact 8-pin small outline package.
Features
- Optocoupler, precision reference and error amplifier in single package
- 1.240V ± 1% reference
- CTR 100% to 200%
- 2,500V RMS isolation
- UL approval E90700
Applications
- Power system for workstations
- Telecom central office supply
- Telecom bricks
C903690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



