onsemi FOD053LR2
| Manufacturer | |
| MPN | FOD053LR2 |
| LCSC Part # | C903685 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8mA 1.45V 3.3V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | onsemi FOD053LR2 |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 3.3V | |
| Input type | DC | |
| CMTI(kV/us) | 50kV/us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.45V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 15% | |
| Voltage - Supply | 3.3V | |
| Input type | DC | |
| CMTI(kV/us) | 50kV/us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Features | - |
Introduction
The FOD250L, FOD050L and FOD053L optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. These devices are specified for operation at a 3.3V supply voltage. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the basecollector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of CMH = 50kV/ms (typical) and CML = 35kV/ms (typical).
Features
- Low power consumption
- High speed
- Available in single channel 8-pin DIP (FOD250L), 8-pin SOIC (FOD050L) or dual channel 8-pin SOIC (FOD053L)
- Superior CMR – CMH = 50kV/μs (typical) and CML = 35kV/μs (typical)
- Guaranteed performance over temperature: 0°C to 70°C
- U.L. recognized (File # E90700)
- VDE pending
Applications
- Line receivers
- Pulse transformer replacement
- High speed logic ground isolation: LVTTL/LVCMOS
- Wide bandwidth analog coupling
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 3.3V | |
| Input type | DC | |
| CMTI(kV/us) | 50kV/us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.45V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 15% | |
| Voltage - Supply | 3.3V | |
| Input type | DC | |
| CMTI(kV/us) | 50kV/us | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 2 | |
| Features | - |
Introduction
The FOD250L, FOD050L and FOD053L optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. These devices are specified for operation at a 3.3V supply voltage. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the basecollector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of CMH = 50kV/ms (typical) and CML = 35kV/ms (typical).
Features
- Low power consumption
- High speed
- Available in single channel 8-pin DIP (FOD250L), 8-pin SOIC (FOD050L) or dual channel 8-pin SOIC (FOD053L)
- Superior CMR – CMH = 50kV/μs (typical) and CML = 35kV/μs (typical)
- Guaranteed performance over temperature: 0°C to 70°C
- U.L. recognized (File # E90700)
- VDE pending
Applications
- Line receivers
- Pulse transformer replacement
- High speed logic ground isolation: LVTTL/LVCMOS
- Wide bandwidth analog coupling
C903685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

