onsemi FDS89161
| Manufacturer | |
| MPN | FDS89161 |
| LCSC Part # | C903642 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 100V 2.7A 105mΩ@10V 1.6W 2 N-Channel SO-8 FET, MOSFET Arrays RoHS |
| Datasheet | onsemi FDS89161 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Ciss-Input Capacitance | 210pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 43pF | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.7A | |
| RDS(on) | 105mΩ@10V | |
| Pd - Power Dissipation | 1.6W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Ciss-Input Capacitance | 210pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 43pF | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.7A |
| Type | Description | |
|---|---|---|
| RDS(on) | 105mΩ@10V | |
| Pd - Power Dissipation | 1.6W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET is manufactured using Fairchild Semiconductor's advanced PowerTrench® process, which incorporates shielded gate technology. This process is optimized for on-resistance RDS(ON), switching performance, and durability.
Features
AI Translation
- Shield Gate MOSFET technology
- Maximum on-resistance rDS(on) = 105 mΩ at VGS = 10 V, ID = 2.7 A
- Maximum on-resistance rDS(on) = 171 mΩ at VGS = 6 V, ID = 2.1 A
- High-performance trench technology for ultra-low rDS(on)
- Industry-standard SMT package with high power and high current handling capability
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier
- Primary switch in bridge topology
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Ciss-Input Capacitance | 210pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 43pF | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.7A | |
| RDS(on) | 105mΩ@10V | |
| Pd - Power Dissipation | 1.6W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Ciss-Input Capacitance | 210pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 43pF | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2.7A |
| Type | Description | |
|---|---|---|
| RDS(on) | 105mΩ@10V | |
| Pd - Power Dissipation | 1.6W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET is manufactured using Fairchild Semiconductor's advanced PowerTrench® process, which incorporates shielded gate technology. This process is optimized for on-resistance RDS(ON), switching performance, and durability.
Features
AI Translation
- Shield Gate MOSFET technology
- Maximum on-resistance rDS(on) = 105 mΩ at VGS = 10 V, ID = 2.7 A
- Maximum on-resistance rDS(on) = 171 mΩ at VGS = 6 V, ID = 2.1 A
- High-performance trench technology for ultra-low rDS(on)
- Industry-standard SMT package with high power and high current handling capability
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier
- Primary switch in bridge topology
C903642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

