onsemi FDS8840NZ
| Manufacturer | |
| MPN | FDS8840NZ |
| LCSC Part # | C903641 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 2.5W 40V 18.6A 4.5mΩ@10V 1 N-channel N-Channel SO-8 Single FETs, MOSFETs RoHS |
| Datasheet | onsemi FDS8840NZ |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 7.535nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 18.6A | |
| Reverse Transfer Capacitance (Crss) | 445pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 144nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 7.535nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 18.6A | |
| Reverse Transfer Capacitance (Crss) | 445pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 144nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FDS8840NZ is designed to minimize losses in power conversion applications. Combining advances in silicon technology and packaging, it achieves the lowest on-resistance rDS(on) while maintaining excellent switching performance.
Features
AI Translation
- Maximum on-resistance rDS(on) = 4.5 mΩ at VGS = 10 V, ID = 18.6 A
- Maximum on-resistance rDS(on) = 6.0 mΩ at VGS = 4.5 V, ID = 14.9 A
- Typical HBM ESD protection rating of 6 kV
- High-performance trench technology for ultra-low rDS(on) and fast switching
- High power and current handling capability
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Synchronous buck circuits for Vcore and server applications
- Notebook battery packs
- Load switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 7.535nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 18.6A | |
| Reverse Transfer Capacitance (Crss) | 445pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 144nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 650pF | |
| Ciss-Input Capacitance | 7.535nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 18.6A | |
| Reverse Transfer Capacitance (Crss) | 445pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 144nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FDS8840NZ is designed to minimize losses in power conversion applications. Combining advances in silicon technology and packaging, it achieves the lowest on-resistance rDS(on) while maintaining excellent switching performance.
Features
AI Translation
- Maximum on-resistance rDS(on) = 4.5 mΩ at VGS = 10 V, ID = 18.6 A
- Maximum on-resistance rDS(on) = 6.0 mΩ at VGS = 4.5 V, ID = 14.9 A
- Typical HBM ESD protection rating of 6 kV
- High-performance trench technology for ultra-low rDS(on) and fast switching
- High power and current handling capability
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Synchronous buck circuits for Vcore and server applications
- Notebook battery packs
- Load switches
C903641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



