LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LV8862JA-AH product image
Images for reference only

onsemi LV8862JA-AH

Manufacturer
MPN
LV8862JA-AH
LCSC Part #
C903108
Packaging
SSOP-16-4.4mm
Customer #
Key Attributes
3.6V~16V SSOP-16-4.4mm Motor Drivers, Controllers
Datasheetonsemi LV8862JA-AH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6406$ 0.64
200+$ 0.249$ 49.80
500+$ 0.2395$ 119.75
1,000+$ 0.2347$ 234.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingSSOP-16-4.4mm
Number of H-bridges-
FeaturesMotor stall protection;Current sensing/regulation function;Soft switching
Technology-
Voltage - Supply3.6V~16V
Interface-
Operating Temperature-40℃~+95℃
Supply Current (Iq)-
Output Current-
Peak Current500mA
RDS(on)600mΩ

Introduction

AI Translation

LV8862JA is a driver IC used for single-phase fan motor. High-efficiency and low-noise are realized by reducing reactive power using Silent PWM. This IC’s feature is low on-resistance 0.6Ω & High-efficiency. Therefore, it is optimal for high power fan motor and home appliance equipment.

Features

AI Translation
  • Single-phase full wave operation by Silent PWM drive
  • Speed is controllable by PWM input
  • Hall bias output pin
  • Integrated Quick Start Circuit
  • FG (rotation detection)/ RD (lock detection) output pin (open drain output)
  • Integrated current limiter circuit (limit at Io = 500mA with RL = 0.5Ω connection, limit value is determined based on Rf.)
  • Integrated lock protector circuit and automatic recovery circuit
  • Integrated thermal shut-down (TSD) circuit

Applications

AI Translation
  • Fan motor units
  • Desk top PCs
  • Refrigerator
  • Projectors