ST(Semtech) MMBT9014C
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | MMBT9014C |
| LCSC Part # | C90157 |
| Packaging | TO-236 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA TO-236 |
| Datasheet | ST(Semtech) MMBT9014C |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-236 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-236 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 128,750
128,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0142 | $ 0.71 |
| 500+ | $ 0.0113 | $ 5.65 |
| 3,000+ | $ 0.0091 | $ 27.30 |
| 6,000+ | $ 0.0081 | $ 48.60 |
| 24,000+ | $ 0.0073 | $ 175.20 |
| 51,000+ | $ 0.0068 | $ 346.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-236 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-236 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
C90157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBTSC1815G(HF) | ST(Semtech) | SOT-23 | 1,550 | $ 0.0197 | ||
| MMBTSC945P(CR) | ST(Semtech) | SOT-23 | 800 | $ 0.0189 | ||
| BC847B(1F) | ST(Semtech) | SOT-23 | 25,300 | $ 0.0207 | ||
| MMBT9014B | ST(Semtech) | TO-236-3 | 0 | $ 0.014 | ||
| BC846B(1B) | ST(Semtech) | SOT-23 | 0 | $ 0.0179 |



