onsemi LB1973JA-AH
| Manufacturer | |
| MPN | LB1973JA-AH |
| LCSC Part # | C901017 |
| Packaging | SSOP-16-4.4mm |
| Customer # | |
| Key Attributes | SSOP-16-4.4mm Motor Drivers, Controllers |
| Datasheet | onsemi LB1973JA-AH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Over temperature protection | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 1.8V~7.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Over temperature protection | |
| Technology | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 1.8V~7.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LB1973JA is a two-channel H-bridge driver that supports for low saturation draive operation. It is optimal for H-bridge drive of stepping motors (AF and zoom) in portable equipment such as camera cell phones.
Features
AI Translation
- Two-channel H-bridge driver
- 2 phase excitation, 1-2 phase excitation drive are possible
- 2ch simultaneous connection is possible
- The range of the operation voltage is wide. (1.8V to 7.5V)
- Parallel input interface
- Built-in thermal protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Over temperature protection | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 1.8V~7.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Over temperature protection | |
| Technology | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 1.8V~7.5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LB1973JA is a two-channel H-bridge driver that supports for low saturation draive operation. It is optimal for H-bridge drive of stepping motors (AF and zoom) in portable equipment such as camera cell phones.
Features
AI Translation
- Two-channel H-bridge driver
- 2 phase excitation, 1-2 phase excitation drive are possible
- 2ch simultaneous connection is possible
- The range of the operation voltage is wide. (1.8V to 7.5V)
- Parallel input interface
- Built-in thermal protection
C901017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

