onsemi KSA992FATA
| Manufacturer | |
| MPN | KSA992FATA |
| LCSC Part # | C900954 |
| Packaging | TO-92-3L |
| Customer # | |
| Key Attributes | TRANS PNP 120V 50mA TO-92-3L |
| Datasheet | onsemi KSA992FATA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-92-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 50mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 90mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-92-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 50mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 90mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Audio Frequency Low−Noise Amplifier
- Complement to KSC1845
- These are Pb−Free Devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,640
1,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1465 | $ 0.73 |
| 50+ | $ 0.1167 | $ 5.84 |
| 150+ | $ 0.1017 | $ 15.26 |
| 500+ | $ 0.0905 | $ 45.25 |
| 2,000+ | $ 0.0816 | $ 163.20 |
| 4,000+ | $ 0.0771 | $ 308.40 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-92-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 50mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 90mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-92-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 50mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 90mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Audio Frequency Low−Noise Amplifier
- Complement to KSC1845
- These are Pb−Free Devices
C900954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2N5401-TA(RANGE:150-200) | JSCJ | TO-92 | 880 | $ 0.0462 | ||
| 2N5401 | JSMSEMI | TO-92 | 1,650 | $0.0131 $0.0163 | ||
| ZTX560 | DIODES | TO-92-3 | 0 | $ 0.2297 |



