onsemi FOD8383V
| Manufacturer | |
| MPN | FOD8383V |
| LCSC Part # | C900926 |
| Packaging | SOIC-5-9.2mm |
| Customer # | |
| Key Attributes | 2.5A 5V 15V~30V 1.43V DC SOIC-5-9.2mm Isolators - Gate Drivers RoHS |
| Datasheet | onsemi FOD8383V |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-5-9.2mm | |
| Power Dissipation | - | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 210ns;210ns | |
| Input threshold current | 7.5mA | |
| Voltage - Forward(Vf) | 1.43V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-5-9.2mm | |
| Power Dissipation | - | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 210ns;210ns | |
| Input threshold current | 7.5mA | |
| Voltage - Forward(Vf) | 1.43V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Introduction
The FOD8383 is a 2.5 A output current gate drive optocoupler capable of driving medium-power IGBT/ MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications and high-performance power systems. The FOD8383 utilizes Fairchild’s Optoplanar® coplanar packaging technology and optimized IC design to achieve reliable high-insulation voltage and high-noise immunity. It consists of an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body, 5-pin, small-outline, plastic package.
Features
- Reliable and High-Voltage Insulation with Greater than 10 mm Creepage and Clearance Distance and 0.5 mm Internal Insulation Distance
- 2.5 A Output Current Driving Capability for MediumPower IGBT/MOSFET – P-Channel MOSFET at Output Stage Enables Output Voltage Swing Close to Supply Rail
- 35 kV/µs Minimum Common Mode Rejection
- Wide Supply Voltage Range: 15 V to 30 V
- Fast Switching Speed Over Full Operating Temperature Range – 210 ns Maximum Propagation Delay – 65 ns Maximum Pulse-Width Distortion
- Under-Voltage Lockout (UVLO) with Hysteresis
- Extended Industrial Temperate Range: -40°C to 100°C
- Safety and Regulatory Approvals: – UL1577, 5,000 VACRMS for 1 Minute – DIN-EN/IEC60747-5-5, 1,414 V Peak Working Insulation Voltage
Applications
- AC and Brushless DC Motor Drives
- Industrial Inverter
- Uninterruptible Power Supply
- Induction Heating
- Isolated IGBT/Power MOSFET Gate Drive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-5-9.2mm | |
| Power Dissipation | - | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 210ns;210ns | |
| Input threshold current | 7.5mA | |
| Voltage - Forward(Vf) | 1.43V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-5-9.2mm | |
| Power Dissipation | - | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 210ns;210ns | |
| Input threshold current | 7.5mA | |
| Voltage - Forward(Vf) | 1.43V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Introduction
The FOD8383 is a 2.5 A output current gate drive optocoupler capable of driving medium-power IGBT/ MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications and high-performance power systems. The FOD8383 utilizes Fairchild’s Optoplanar® coplanar packaging technology and optimized IC design to achieve reliable high-insulation voltage and high-noise immunity. It consists of an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body, 5-pin, small-outline, plastic package.
Features
- Reliable and High-Voltage Insulation with Greater than 10 mm Creepage and Clearance Distance and 0.5 mm Internal Insulation Distance
- 2.5 A Output Current Driving Capability for MediumPower IGBT/MOSFET – P-Channel MOSFET at Output Stage Enables Output Voltage Swing Close to Supply Rail
- 35 kV/µs Minimum Common Mode Rejection
- Wide Supply Voltage Range: 15 V to 30 V
- Fast Switching Speed Over Full Operating Temperature Range – 210 ns Maximum Propagation Delay – 65 ns Maximum Pulse-Width Distortion
- Under-Voltage Lockout (UVLO) with Hysteresis
- Extended Industrial Temperate Range: -40°C to 100°C
- Safety and Regulatory Approvals: – UL1577, 5,000 VACRMS for 1 Minute – DIN-EN/IEC60747-5-5, 1,414 V Peak Working Insulation Voltage
Applications
- AC and Brushless DC Motor Drives
- Industrial Inverter
- Uninterruptible Power Supply
- Induction Heating
- Isolated IGBT/Power MOSFET Gate Drive
C900926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



