onsemi AR0132AT6R00XPEA0-TPBR
| Manufacturer | |
| MPN | AR0132AT6R00XPEA0-TPBR |
| LCSC Part # | C900722 |
| Packaging | IBGA-63 |
| Customer # | |
| Key Attributes | CMOS Image Sensor 3.75umx3.75um IBGA-63 Image Sensors, Camera RoHS |
| Datasheet | onsemi AR0132AT6R00XPEA0-TPBR |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | IBGA-63 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.75umx3.75um | |
| Features | High dynamic range imaging;Regional image control | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | IBGA-63 | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 3.75umx3.75um | |
| Features | High dynamic range imaging;Regional image control | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | IBGA-63 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.75umx3.75um | |
| Features | High dynamic range imaging;Regional image control | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | IBGA-63 | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 3.75umx3.75um | |
| Features | High dynamic range imaging;Regional image control | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
C900722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

