LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NVTFS004N04CTAG

Manufacturer
MPN
NVTFS004N04CTAG
LCSC Part #
C900503
Packaging
WDFN-8(3.3x3.3)
Customer #
Key Attributes
MOSFET N-CH 40V 77A WDFN-8(3.3x3.3)
Datasheetonsemi NVTFS004N04CTAG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingWDFN-8(3.3x3.3)
Output Capacitance(Coss)600pF
Ciss-Input Capacitance1.15nF
Pd - Power Dissipation55W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)77A
Reverse Transfer Capacitance (Crss)25pF
RDS(on)4.1mΩ@10V
Number1 N-channel
Gate Charge(Qg)18nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))3.5V
TypeN-Channel

Features

AI Translation
  • Small Footprint (3.3 x 3.3 mm) for Compact Design
  • Low RDS(on) to Minimize Conduction Losses
  • Low Capacitance to Minimize Driver Losses
  • NVTFWS004N04C − Wettable Flanks Product
  • AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb −Free and are RoHS Compliant