onsemi NVMFS6H864NLWFT1G
| Manufacturer | |
| MPN | NVMFS6H864NLWFT1G |
| LCSC Part # | C900490 |
| Packaging | DFN-5(5.9x4.9) |
| Customer # | |
| Key Attributes | 33W 80V 22A 24mΩ@10V 1 N-channel N-Channel DFN-5(5.9x4.9) Single FETs, MOSFETs RoHS |
| Datasheet | onsemi NVMFS6H864NLWFT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Output Capacitance(Coss) | 55pF | |
| Ciss-Input Capacitance | 431pF | |
| Pd - Power Dissipation | 33W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 22A | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Output Capacitance(Coss) | 55pF | |
| Ciss-Input Capacitance | 431pF | |
| Pd - Power Dissipation | 33W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 22A | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact package (5x6 mm) for space-constrained designs
- Low on-resistance RDS(on) minimizes conduction losses
- Low gate charge QG and capacitance minimizes switching losses
- NVMFS6H864NLWF – solderable flank option for enhanced optical inspection
- AEC-Q101 qualified with PPAP documentation available
- Lead-free, RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Output Capacitance(Coss) | 55pF | |
| Ciss-Input Capacitance | 431pF | |
| Pd - Power Dissipation | 33W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 22A | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Output Capacitance(Coss) | 55pF | |
| Ciss-Input Capacitance | 431pF | |
| Pd - Power Dissipation | 33W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 22A | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact package (5x6 mm) for space-constrained designs
- Low on-resistance RDS(on) minimizes conduction losses
- Low gate charge QG and capacitance minimizes switching losses
- NVMFS6H864NLWF – solderable flank option for enhanced optical inspection
- AEC-Q101 qualified with PPAP documentation available
- Lead-free, RoHS compliant
C900490 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



