onsemi NVMFS6H824NLWFT1G
| Manufacturer | |
| MPN | NVMFS6H824NLWFT1G |
| LCSC Part # | C900471 |
| Packaging | DFN-5(5.9x4.9) |
| Customer # | |
| Key Attributes | 80V 110A 2V 116W 3.3mΩ@10V 1 N-channel DFN-5(5.9x4.9) Single FETs, MOSFETs RoHS |
| Datasheet | onsemi NVMFS6H824NLWFT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 110A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 116W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 3.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 52nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 110A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 116W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 3.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 52nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Footprint <5x6 mm> for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS6H824NLWF − Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halide Free, and are RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8026 | $ 1.80 |
| 200+ | $ 0.6987 | $ 139.74 |
| 500+ | $ 0.6744 | $ 337.20 |
| 1,500+ | $ 0.6614 | $ 992.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 110A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 116W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 3.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 52nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 110A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 116W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 3.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 52nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Footprint <5x6 mm> for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS6H824NLWF − Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halide Free, and are RoHS Compliant
C900471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NVMFWS3D0N08XT1G | onsemi | DFN-5(5.9x4.9) | 59 | $ 5.0461 | ||
| NVMFS6H801NT1G | onsemi | DFN-5(5.9x4.9) | 64 | $ 3.14 | ||
| NTMFS6H818NLT1G | onsemi | DFN-5(5.9x4.9) | 30 | $ 2.7197 | ||
| NVMFS6H818NWFT1G | onsemi | DFN-5(5.9x4.9) | 4 | $ 3.1388 | ||
| NVMFS6H800NWFT1G | onsemi | DFN-5(5.9x4.9) | 0 | $ 3.7187 | ||
| NVMFS6H801NLWFT1G | onsemi | DFN-5(5.9x4.9) | 0 | $ 1.982 | ||
| NVMFS6H818NLWFT1G | onsemi | DFN-5(5.9x4.9) | 0 | $ 3.1295 | ||
| NVMFS6H801NWFT1G | onsemi | DFN-5(5.9x4.9) | 0 | $ 3.1616 | ||
| NVMFS6H801NLT1G | onsemi | DFN-5(5.9x4.9) | 0 | $ 2.1077 | ||
| NTMFS4D2N10MDT1G | onsemi | DFN-5(5.1x6.1) | 0 | $ 3.0803 |

