onsemi MOC3081SR2VM
| Fabricant | |
| Réf. Fab. | MOC3081SR2VM |
| Réf. LCSC | C899857 |
| Condit. | SMD-6P |
| Numéro Client | |
| Caract. clés | 1500V/us 800V 60mA 1.3V SMD-6P Triac, SCR Output Optoisolators RoHS |
| Fiche Technique | onsemi MOC3081SR2VM |
| Conformité RoHS | 4 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Fabricant | onsemi | |
| Condit. | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Fabricant | onsemi | |
| Condit. | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Description
The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 240 VAC lines, such as solid- state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Caractéristiques
- Simplifies Logic Control of 240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 800 V Peak Blocking Voltage
- Superior Static dv/d 1500 V/µs Typical, 600 V/µs Guaranteed
- Safety and Regulatory Approvals UL1577,4,170 VACRMS for 1 Minute DIN EN/IEC60747 - 5 - 5
- These are Pb - Free Devices
Applications
- Solenoid/Valve Controls
- Lighting Controls
- Static Power Switches
- AC Motor Starters
- Temperature Controls
- E.M. Contactors
- AC Motor Drives
- Solid State Relays
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.7829 | $ 0.78 |
| 200+ | $ 0.304 | $ 60.80 |
| 500+ | $ 0.2932 | $ 146.60 |
| 1,000+ | $ 0.2871 | $ 287.10 |
Boîtier Standard1000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Fabricant | onsemi | |
| Condit. | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Fabricant | onsemi | |
| Condit. | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Description
The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 240 VAC lines, such as solid- state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Caractéristiques
- Simplifies Logic Control of 240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 800 V Peak Blocking Voltage
- Superior Static dv/d 1500 V/µs Typical, 600 V/µs Guaranteed
- Safety and Regulatory Approvals UL1577,4,170 VACRMS for 1 Minute DIN EN/IEC60747 - 5 - 5
- These are Pb - Free Devices
Applications
- Solenoid/Valve Controls
- Lighting Controls
- Static Power Switches
- AC Motor Starters
- Temperature Controls
- E.M. Contactors
- AC Motor Drives
- Solid State Relays
C899857 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Détails |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

