onsemi MOC3032SR2M
| Manufacturer | |
| MPN | MOC3032SR2M |
| LCSC Part # | C899800 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 2000V/us 250V 60mA 1.25V SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet | onsemi MOC3032SR2M |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3661 | $ 1.37 |
| 10+ | $ 1.3334 | $ 13.33 |
| 30+ | $ 1.3105 | $ 39.32 |
| 100+ | $ 1.2877 | $ 128.77 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
C899800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



